845-044-521-112

Heilind Number:EDA845-044-521-112
Manufacturer:EDAC
Manufacturer Number:845-044-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-112

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, this connector ensures seamless data and power transmission in your PCB assemblies. Designed for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and long-lasting board-to-board connectivity in your projects.