845-044-521-201

Heilind Number:EDA845-044-521-201
Manufacturer:EDAC
Manufacturer Number:845-044-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed 44-position board-to-board PCB connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures secure and reliable contact. The copper alloy contacts, along with a pitch of .1 inch, guarantee efficient signal transmission. With a straight mount orientation and a compact design with two rows and a row spacing of .2 inches, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic enthusiast's toolkit.