845-044-521-202

Heilind Number:EDA845-044-521-202
Manufacturer:EDAC
Manufacturer Number:845-044-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-202

Detailed Description

Effortlessly connect and power up your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 44 positions in total, it offers ample connectivity for your PCB setups. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Its precise pitch of .1 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The straight mount orientation adds versatility to its usage, making it a must-have component for any electronics enthusiast or professional. Upgrade your connectivity game with this essential connector.