845-044-521-203

Heilind Number:EDA845-044-521-203
Manufacturer:EDAC
Manufacturer Number:845-044-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-203

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a sleek green hue, it not only adds a pop of color but also stands out for its exceptional amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector guarantees longevity and efficient signal transfer. With two rows and 44 positions, it offers ample space for multiple connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.