845-044-521-204

Heilind Number:EDA845-044-521-204
Manufacturer:EDAC
Manufacturer Number:845-044-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-204

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance in any setup. With two rows and 44 positions, it offers ample connectivity for your PCB projects. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's versatile and user-friendly. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless connectivity.