845-044-521-207

Heilind Number:EDA845-044-521-207
Manufacturer:EDAC
Manufacturer Number:845-044-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 44 positions across two rows, featuring durable Copper Alloy contacts for reliable signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for efficient and secure connections in your electronic projects.