845-044-521-208

Heilind Number:EDA845-044-521-208
Manufacturer:EDAC
Manufacturer Number:845-044-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless installation, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of 44 copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.