845-044-521-212

Heilind Number:EDA845-044-521-212
Manufacturer:EDAC
Manufacturer Number:845-044-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed with precision, this connector guarantees optimal performance for your electronic devices. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliability in any application. Featuring two rows with a pitch of .1 inches and a total of 44 positions, it offers ample connectivity possibilities. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your PCB assembly with this essential connector.