845-044-521-402

Heilind Number:EDA845-044-521-402
Manufacturer:EDAC
Manufacturer Number:845-044-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-402

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connectors. These connectors feature 44 positions in a single row, ensuring efficient and reliable data transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation offers easy integration onto your PCB, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Ideal for demanding electronic applications, these connectors deliver uncompromised quality and connectivity. Elevate your PCB design with our premium Card Edge Connectors.