845-044-521-407

Heilind Number:EDA845-044-521-407
Manufacturer:EDAC
Manufacturer Number:845-044-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-407

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring 44 positions in a single row layout, it offers ample space for secure and efficient connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in demanding environments with temperatures ranging from -40 to 105 °C. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this top-of-the-line connector.