845-044-521-412

Heilind Number:EDA845-044-521-412
Manufacturer:EDAC
Manufacturer Number:845-044-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With 44 positions and a compact .1 inch pitch, it facilitates secure board-to-board connections. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Elevate your electronic projects with this essential component.