845-044-521-502

Heilind Number:EDA845-044-521-502
Manufacturer:EDAC
Manufacturer Number:845-044-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows of 44 positions each, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts and a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. The connector's straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this high-quality component, perfect for a wide range of applications in various industries.