845-044-521-503

Heilind Number:EDA845-044-521-503
Manufacturer:EDAC
Manufacturer Number:845-044-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-503

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts offering a total of 44 positions, it ensures reliable power and data transmission. The straight mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential component.