845-044-521-504

Heilind Number:EDA845-044-521-504
Manufacturer:EDAC
Manufacturer Number:845-044-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-504

Detailed Description

Efficiently power up your electronic devices with this high-performance Green Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, this connector ensures reliable conductivity and longevity. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Boasting 44 positions, it provides ample connectivity for your components. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for a range of applications in the electronics industry, this connector is a must-have for any professional setup.