845-044-521-508

Heilind Number:EDA845-044-521-508
Manufacturer:EDAC
Manufacturer Number:845-044-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its green housing made from UL 94V-0 Diallyl Phthalate ensures durability and safety. With two rows and a total of 44 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications requiring a secure and stable connection. Upgrade your PCB setup with this essential component.