845-044-521-512

Heilind Number:EDA845-044-521-512
Manufacturer:EDAC
Manufacturer Number:845-044-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features a sleek, two-row layout with 44 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and efficiency in every connection. Crafted with copper alloy contacts, it ensures superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.