845-044-521-602

Heilind Number:EDA845-044-521-602
Manufacturer:EDAC
Manufacturer Number:845-044-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 44 positions in a single row, it offers seamless communication between boards. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any setting, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure data transmission in your electronic projects.