845-044-521-603

Heilind Number:EDA845-044-521-603
Manufacturer:EDAC
Manufacturer Number:845-044-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 44 positions with a single row layout, this connector ensures efficient signal transmission in your electronic devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With a low-profile, straight mount orientation and a pitch of .1 inches, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector for optimal connectivity and performance.