845-044-521-604

Heilind Number:EDA845-044-521-604
Manufacturer:EDAC
Manufacturer Number:845-044-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. The straight mount orientation offers easy installation, while the copper alloy contact material ensures reliable conductivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.