845-044-521-608

Heilind Number:EDA845-044-521-608
Manufacturer:EDAC
Manufacturer Number:845-044-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic systems, this high-performance connector boasts 44 positions in a single row, providing ample room for streamlined data transmission. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points composed of robust Copper Alloy. The connector's green color adds a touch of visual distinction, while its straight mount orientation ensures easy installation. With a low amperage rating of 3A and a pitch of .1 inches, it offers efficient power and signal delivery. Perfect for a wide range of applications, this connector guarantees reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its performance and build with confidence.