845-044-521-802

Heilind Number:EDA845-044-521-802
Manufacturer:EDAC
Manufacturer Number:845-044-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-802

Detailed Description

Enhance your PCB connectivity with our 44-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and two rows configuration make it easy to install, while providing stable and secure connections. Elevate your PCB assembly with this essential component, offering reliability and performance in every connection.