845-044-521-803

Heilind Number:EDA845-044-521-803
Manufacturer:EDAC
Manufacturer Number:845-044-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-803

Detailed Description

Enhance your circuit connectivity with our high-performance Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features 44 positions across two rows, allowing seamless integration between PCBs. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. With a contact material of Copper Alloy, signal transmission is optimized for maximum conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient pitch of .1 inch make installation a breeze. Elevate your electronic projects with this essential component.