845-044-521-807

Heilind Number:EDA845-044-521-807
Manufacturer:EDAC
Manufacturer Number:845-044-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, its two rows of 44 copper alloy contact positions ensure reliable power transmission at a steady amperage of 3A. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Whether for industrial or commercial use, its straight mount orientation and robust construction make it an essential component for your electronic assemblies. Elevate your connectivity solutions with this essential connector.