845-044-521-808

Heilind Number:EDA845-044-521-808
Manufacturer:EDAC
Manufacturer Number:845-044-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-808

Detailed Description

Enhance connectivity within your electronic devices with our 44-position Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and precision-engineered copper alloy contact material, this connector ensures reliable power delivery with an amperage of 3A. The straight mount orientation and compact .1-inch pitch design facilitate seamless integration onto your PCB, while the dual-row layout offers increased versatility. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-performance component.