845-044-521-812

Heilind Number:EDA845-044-521-812
Manufacturer:EDAC
Manufacturer Number:845-044-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features 44 positions spread across two rows, ensuring seamless integration. The copper alloy contact material guarantees reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing offers exceptional protection. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system with this essential component for optimal functionality.