845-044-523-101

Heilind Number:EDA845-044-523-101
Manufacturer:EDAC
Manufacturer Number:845-044-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-101

Detailed Description

Enhance your electronic connections with our meticulously crafted Board To Board PCB Connector, designed for seamless integration within your circuitry. Boasting a vibrant Green color, this connector features a single row with 44 positions, ensuring ample connectivity for your devices. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and durability. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Elevate your electronic projects with this essential component.