845-044-523-102

Heilind Number:EDA845-044-523-102
Manufacturer:EDAC
Manufacturer Number:845-044-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 44 positions with a single row configuration, ensuring optimal functionality for your PCB assembly. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. Each contact point is meticulously crafted from Copper Alloy, offering superior conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates efficient data transfer on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility and reliability. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly project.