845-044-523-104

Heilind Number:EDA845-044-523-104
Manufacturer:EDAC
Manufacturer Number:845-044-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-104

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features a single row configuration with 44 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers superior conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Trust in this green-colored connector for all your connectivity needs.