845-044-523-201

Heilind Number:EDA845-044-523-201
Manufacturer:EDAC
Manufacturer Number:845-044-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your system with its straight mount orientation. With a total of 44 positions spread across two rows, it offers ample connectivity options. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise and secure connections, making it ideal for various electronic applications. Upgrade your setup with this essential connector for seamless data transmission and power delivery.