845-044-523-202

Heilind Number:EDA845-044-523-202
Manufacturer:EDAC
Manufacturer Number:845-044-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-202

Detailed Description

Enhance your circuit connections with this efficient Board-To-Board PCB Connector. Designed for seamless integration, it features 44 positions in two rows, ensuring ample space for your components. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, adding a touch of color to your setup. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy, ideal for high-speed data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component.