845-044-523-207

Heilind Number:EDA845-044-523-207
Manufacturer:EDAC
Manufacturer Number:845-044-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 44 positions for optimal signal transmission. The connector boasts a durable housing material, UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component.