845-044-523-212

Heilind Number:EDA845-044-523-212
Manufacturer:EDAC
Manufacturer Number:845-044-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both reliability and visual appeal. With two rows of 44 positions each and a compact pitch of .1 inch, it offers efficient signal transmission within your system. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications in diverse environments. Trust in its performance and durability to meet your connectivity needs with precision.