845-044-523-403

Heilind Number:EDA845-044-523-403
Manufacturer:EDAC
Manufacturer Number:845-044-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-403

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. Its 44 positions, arranged in a single row with a pitch of 0.1 inches and a row spacing of 0.2 inches, ensure efficient and seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB connections with this essential component.