845-044-523-404

Heilind Number:EDA845-044-523-404
Manufacturer:EDAC
Manufacturer Number:845-044-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 44 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connectivity. The connector is designed for straight mounting orientation, making it easy to integrate into your PCB layout. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and efficient performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.