845-044-523-412

Heilind Number:EDA845-044-523-412
Manufacturer:EDAC
Manufacturer Number:845-044-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 44 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Whether for industrial or commercial use, this connector, in a sleek green hue, is a versatile solution for your connectivity needs. Upgrade your PCB systems with ease and reliability, thanks to this essential component.