845-044-523-502

Heilind Number:EDA845-044-523-502
Manufacturer:EDAC
Manufacturer Number:845-044-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any setting. Its two rows of 44 copper alloy contacts guarantee seamless communication, while the 0.1" pitch and 0.2" row spacing provide efficient signal transfer. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality, green-colored connector.