845-044-523-603

Heilind Number:EDA845-044-523-603
Manufacturer:EDAC
Manufacturer Number:845-044-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-603

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transfer. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards for enhanced safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with this essential component.