845-044-523-802

Heilind Number:EDA845-044-523-802
Manufacturer:EDAC
Manufacturer Number:845-044-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures both reliability and safety. With two rows and 44 positions, this connector offers ample space for seamless data transmission. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connection. Designed for straight mounting orientation, it is versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.