845-044-523-807

Heilind Number:EDA845-044-523-807
Manufacturer:EDAC
Manufacturer Number:845-044-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures reliability in any application. Upgrade your setup with this essential component for enhanced performance and connectivity.