845-044-523-812

Heilind Number:EDA845-044-523-812
Manufacturer:EDAC
Manufacturer Number:845-044-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts 44 positions across two rows, providing ample space for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. With a pitch of .1" and row spacing of .2", it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB assembly with this essential connector.