845-044-524-101

Heilind Number:EDA845-044-524-101
Manufacturer:EDAC
Manufacturer Number:845-044-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and thermal stability. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution that ensures seamless communication on your PCBs. Trust in its quality for your connectivity needs.