845-044-524-102

Heilind Number:EDA845-044-524-102
Manufacturer:EDAC
Manufacturer Number:845-044-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage of 3A. With 44 positions in a single row and a pitch of .1 inch, this connector offers seamless integration for your circuit boards. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various environments. Upgrade your PCB connections with this reliable and versatile connector.