845-044-524-103

Heilind Number:EDA845-044-524-103
Manufacturer:EDAC
Manufacturer Number:845-044-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-103

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a sleek Green design, this connector boasts exceptional performance with an amperage of 3 A. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a single row layout and 44 positions, it offers seamless integration on your circuit board. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it fits neatly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB needs.