845-044-524-112

Heilind Number:EDA845-044-524-112
Manufacturer:EDAC
Manufacturer Number:845-044-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 44 positions, it ensures seamless and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Contact material made of Copper Alloy ensures reliable conductivity, while a pitch of .1 in and row spacing of .2 in optimize signal transmission. Perfect for green board designs, this connector is a must-have for any PCB assembly project.