845-044-524-201

Heilind Number:EDA845-044-524-201
Manufacturer:EDAC
Manufacturer Number:845-044-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-201

Detailed Description

Transform your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a meticulously crafted housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal durability and safety. With two rows and 44 positions, it offers unparalleled versatility for your connectivity needs. The copper alloy contact material guarantees reliable performance, while a pitch of .1 inches and row spacing of .2 inches allow for precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component and experience superior connectivity like never before.