845-044-524-212

Heilind Number:EDA845-044-524-212
Manufacturer:EDAC
Manufacturer Number:845-044-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure and efficient linking between boards. With 44 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining optimal signal integrity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in diverse operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision from Copper Alloy, the contact material ensures reliable conductivity, making it ideal for demanding electronic applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.