845-044-524-402

Heilind Number:EDA845-044-524-402
Manufacturer:EDAC
Manufacturer Number:845-044-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environments. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and 44 positions allow for multiple connections. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into your setup. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.