845-044-524-404

Heilind Number:EDA845-044-524-404
Manufacturer:EDAC
Manufacturer Number:845-044-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial applications. Upgrade your system with this essential component for optimized performance.