845-044-524-408

Heilind Number:EDA845-044-524-408
Manufacturer:EDAC
Manufacturer Number:845-044-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-408

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 44 positions with a single row layout, ensuring optimal space utilization. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse environmental conditions, with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Perfect for industrial applications, this connector is a vital component for your electronic assemblies, ensuring secure and stable board-to-board connections. Upgrade your setup with this essential connector for enhanced productivity and performance.