845-044-524-412

Heilind Number:EDA845-044-524-412
Manufacturer:EDAC
Manufacturer Number:845-044-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, it features 44 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a low operating temperature of -40°C and a high of 105°C, this connector offers versatility for various applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material ensures optimal conductivity. Upgrade your connectivity solutions with this essential component.